Quadrios 22P038 Metal film resistor set 1 Ω Axial lead 0.25 W 1%

MPN
22P038
Brand
Quadrios
EAN-13
4260732281634
Order Code
17-2504
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Quadrios 22P038 is a metal film resistor set designed for precise electrical applications requiring a 1 ohm resistance. Each resistor in the set features axial leads and is rated for a power dissipation of 0.25 watts with a tolerance of 1%, making it suitable for circuits where accuracy and stability are critical. The use of metal film technology ensures low noise performance, temperature coefficient stability, and long-term reliability. This resistor set is typically utilised in signal processing, instrumentation, and precision measurement applications where maintaining signal integrity is essential. The high precision and consistent performance of these resistors make them an ideal choice for both commercial and industrial electronic systems.
Type Metal film Resistor (set)
Resistance 1Ω
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot