Quadrios 22CA166 Braided Hose Black Polyester 19-20mm Protects Cables

Image Representative of Range

Quadrios 22CA166 Braided Hose Black Polyester 19-20mm Protects Cables

MPN
22CA166
Brand
Quadrios
EAN-13
4260732281450
Order Code
06-3330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

The Quadrios 22CA166 braided hose is crafted from black polyester and is designed for cable protection and sheathing, accommodating a diameter of 19 up to 20 mm. Sold per metre, this braided cable jacket provides reliable cable management in various applications. Common uses include organising and protecting cables in both industrial and domestic settings.
Sleeve Diameter 19mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 20mm
Bundle Ø range 19 up to 20mm
Maximum Temperature 155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot