Quadrios 22CA157 Fastener P-Shaped Clamp Black Ø 13.2mm Fix Cables/Pipes

MPN
22CA157
Brand
Quadrios
EAN-13
4260732281368
Order Code
06-3323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Quadrios 22CA157 Fastener is a black, self-adhesive cable mount designed to secure cable bundles with a maximum diameter of 13.2 mm. Featuring a strong adhesive backing, it ensures reliable mounting without the need for additional tools. It is ideal for organising and managing cables in home or office environments.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 13.2mm
Bundle Ø range 13.2 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.3mm
Mounting Ø (min.) 4.3mm

Reviews

Be the first to submit a review

Trustpilot