Quadrios 22CA156 Fastener Set Sturdy P-shaped Clamps Black 10.4 mm Max

MPN
22CA156
Brand
Quadrios
EAN-13
4260732281351
Order Code
06-3322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Quadrios 22CA156 Fastener 1 Set is a black, self-adhesive cable mount designed for organising and securing cables with a bundle diameter of up to 10.4 mm. It provides a reliable and convenient solution for managing cable ties in various environments. Typically, this fastener is used in both home and office settings to maintain a tidy and efficient cabling system.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 10.4mm
Bundle Ø range 10.4 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.4mm
Mounting Ø (min.) 4.4mm

Reviews

Be the first to submit a review

Trustpilot