Quadrios 22CA155 Fastener P-shaped Clamps for Cables 8.4mm Black

MPN
22CA155
Brand
Quadrios
EAN-13
4260732281344
Order Code
06-3321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Quadrios produces the 22CA155 Fastener, a black self-adhesive cable mount suitable for a bundle diameter up to 8.4 mm. This product includes a set designed for securing cables efficiently with adhesive backing. It is typically used for organising and managing cable installations in residential or commercial environments.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 8.4mm
Bundle Ø range 8.4 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4mm
Mounting Ø (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot