Quadrios 22CA149 Fastener Screw Fixing P-Shaped Clamps Ø 13.2mm Ecru Set

MPN
22CA149
Brand
Quadrios
EAN-13
4260732281283
Order Code
06-3315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Quadrios 22CA149 Fastener is a self-adhesive cable mount designed to securely hold cable bundles up to 13.2 mm in diameter. Made in an ecru colour, this fastener is ideal for organising and managing electrical cables in home or office settings. The set includes cable ties that ensure ease of installation and reliable cable management.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 13.2mm
Bundle Ø range 13.2 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.3mm
Mounting Ø (min.) 4.3mm

Reviews

Be the first to submit a review

Trustpilot