Quadrios 22CA148 Fastener Set P-shaped Clamps for Cables & Pipes Ecru

MPN
22CA148
Brand
Quadrios
EAN-13
4260732281276
Order Code
06-3314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Quadrios 22CA148 fastener set includes self-adhesive cable mounts suitable for securing cable ties with a bundle diameter range of up to 10.4 mm. These ecru-coloured mounts offer a reliable solution for organising and managing cables in various settings. Ideal for both domestic and professional electrical installations, they ensure tidy cable management.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 10.4mm
Bundle Ø range 10.4 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.4mm
Mounting Ø (min.) 4.4mm

Reviews

Be the first to submit a review

Trustpilot