Quadrios 22CA146 Fastener Set P-Shaped Clamps Fix Cables/Pipes Ø 6.4mm

MPN
22CA146
Brand
Quadrios
EAN-13
4260732281252
Order Code
06-3312
Country of Origin
China

Discontinued


The Quadrios 22CA146 Fastener is a self-adhesive cable mount designed for securing and organising cables. It features an ecru colour and accommodates a bundle diameter of up to 6.4 mm. Ideal for office or home use, this fastening solution ensures tidy cable management.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 6.4mm
Bundle Ø range 6.4 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.3mm
Mounting Ø (min.) 4.3mm

Trustpilot