Quadrios 22CA145 Fastener P-shaped Clamps Ø5.3mm Ecru 1 Set

MPN
22CA145
Brand
Quadrios
EAN-13
4260732281245
Order Code
06-3311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Quadrios 22CA145 Fastener 1 Set includes self-adhesive cable mounts designed for securing cables with a bundle diameter of up to 5.3 mm. These ecru-coloured fasteners are ideal for organising and managing cable ties in electronic and domestic settings. The strong adhesive backing ensures reliable attachment on smooth surfaces, keeping cables neat and tidy.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle Ø (max.) 5.3mm
Bundle Ø range 5.3 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4mm
Mounting Ø (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot