Quadrios 22C484 Ferrule Set Uninsulated 500 pcs High-Purity Copper

MPN
22C484
Brand
Quadrios
EAN-13
4260732282839
Order Code
06-3306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Quadrios 22C484 Ferrule set includes 500 uninsulated ferrules, suitable for wire sizes ranging from 0.5 mm² to 6.0 mm². These ferrules are ideal for creating reliable connections in electrical applications, ensuring secure crimping onto wires. Commonly used in automotive, industrial, and household wiring projects, they provide a dependable solution for terminating stranded wires.
Type Ferrule set
Contact Material Copper silver plated
Cross-section range 0.5 mm² x 8 mm
Insulation Not insulated
Maximum Wire Size AWG 10
Sleeve length 8mm

Reviews

Be the first to submit a review

Trustpilot