Quadrios 22C483 Ferrule Set 200 pcs 0.5-1.5 mm² High-quality Assortment

MPN
22C483
Brand
Quadrios
EAN-13
4260732282822
Order Code
06-3305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.28
100+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Quadrios 22C483 Ferrule set contains 200 pieces of partially insulated ferrules suitable for wire sizes ranging from 0.5 mm² to 1.5 mm². These ferrules are ideal for creating reliable connections in electrical installations, ensuring secure crimping on stranded wires. Designed for versatility, this set is commonly used in both commercial and residential wiring applications.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Insulation Partially insulated
Maximum Wire Size AWG 16
Sleeve length 8mm

Reviews

Be the first to submit a review

Trustpilot