Quadrios 22C482 Ferrule Set 400 Pcs High-Purity Copper Tin-Coated

MPN
22C482
Brand
Quadrios
EAN-13
4260732282815
Order Code
06-3304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £3.93
100+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 22C482 Ferrule set includes 400 partially insulated ferrules ranging from 0.5 mm² to 2.5 mm², designed for secure crimping applications. Manufactured by Quadrios, these ferrules ensure reliable connections in electrical wiring, facilitating efficient installation in control panels and machinery. Ideal for both residential and industrial use, this set provides a versatile solution for various cable sizes.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Insulation Partially insulated
kit Content Count 400
Maximum Wire Size AWG 14
Sleeve length 8mm

Reviews

Be the first to submit a review

Trustpilot