Quadrios 22C470 Ferrule Set 0.5-10mm² 2400pcs Multicolour

MPN
22C470
Brand
Quadrios
EAN-13
4260732282549
Order Code
06-3292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Quadrios 22C470 Ferrule set contains 2400 partially insulated ferrules in various sizes ranging from 0.5 mm² to 10 mm². It is ideal for creating secure wire connections with white, grey, red, black, blue, and yellow colour coding for organisation. These ferrules are typically used in electrical and industrial applications to ensure reliable connectivity.
Type Ferrule set
Colour White, Grey, Red, Black, Blue, Yellow
Contact Material Copper
Country colour code DIN
Cross-section range 0.5mm²
Insulation Partially insulated
Maximum Wire Size AWG 7
Number of Entries 1
Temperature Range +105°C

Reviews

Be the first to submit a review

Trustpilot