Quadrios 22C469 Butt Joint Heatshrink Set Insulated Waterproof White

MPN
22C469
Brand
Quadrios
EAN-13
4260732281597
Order Code
06-3291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £15.69 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Quadrios manufactures the 22C469 butt joint set, ideal for creating secure electrical connections. The insulated connectors accommodate wire sizes from 0.3 mm² to 0.5 mm² and include a heatshrink feature for added protection. Typically used in automotive and industrial applications, this set ensures reliable and safe connectivity.
Type Butt joint
Max Wire Size 0.3 - 0.5mm²
Insulation Insulated
Colour White
Current (max.) 9A
Dimensions (Ø x L) 4 mm x 26 mm
Pin Diameter 4mm
Pin Length 26mm
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Temperature Range -55 - 125°C
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot