Quadrios 22C468 Butt Joint Heatshrink 2.5-4 mm² Insulated Waterproof Set

MPN
22C468
Brand
Quadrios
EAN-13
4260732281580
Order Code
06-3290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £16.12 £13.70
10+ £12.57
100+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Quadrios 22C468 Butt Joint is an insulated black crimp connector suitable for wire sizes 2.5 mm² to 4 mm². It features a heatshrink design to ensure a secure and protected connection. Typically used in electrical and automotive applications, it provides a reliable solution for joining wires.
Type Butt joint
Max Wire Size 2.5 - 4mm²
Insulation Insulated
Colour Black
Current (max.) 35A
Dimensions (Ø x L) 6 mm x 38 mm
Pin Diameter 6mm
Pin Length 38mm
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Temperature Range -55 - 125°C
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot