Quadrios 22C467 Butt Joint+Heatshrink Set Waterproof Red 0.5-1.5 mm²

MPN
22C467
Brand
Quadrios
EAN-13
4260732281573
Order Code
06-3289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £15.99 £13.65
10+ £12.52
100+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 22C467 Butt joint is a red insulated crimp connector designed for wire sizes between 0.5 mm² and 1.5 mm². It features a heatshrink function for enhanced insulation and protection. This product is typically used in electrical applications to securely join two wires together.
Type Butt joint
Max Wire Size 0.5 - 1.5mm²
Insulation Insulated
Colour Red
Current (max.) 19A
Dimensions (Ø x L) 4.7 mm x 36 mm
Pin Diameter 4.7mm
Pin Length 36mm
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Temperature Range -55 - 125°C
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot