Quadrios 22C466 Butt Joint + Heatshrink Insulated Blue 1 Set 1.5/2.5 mm²

MPN
22C466
Brand
Quadrios
EAN-13
4260732281566
Order Code
06-3288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Quadrios 22C466 butt joint set features insulated blue connectors suitable for 1.5 mm² to 2.5 mm² wires. These crimp connectors provide a reliable join, enhanced with heat shrink for added protection. Ideal for electrical repairs and installations in automotive and industrial applications.
Type Butt joint
Max Wire Size 1.5 - 2.5mm²
Insulation Insulated
Colour Blue
Current (max.) 27A
Dimensions (Ø x L) 5.7 mm x 37 mm
Pin Diameter 5.7mm
Pin Length 37mm
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Temperature Range -55 - 125°C
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot