Quadrios 22C465 Butt Joint Heatshrink 4/6mm² Yellow Waterproof 1 Set

MPN
22C465
Brand
Quadrios
EAN-13
4260732281559
Order Code
06-3287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Manufactured by Quadrios, the 22C465 is a butt joint with heatshrink, accommodating 4 mm² to 6 mm² wires. This insulated yellow crimp connector is designed for secure and efficient electrical connections. It is ideal for automotive wiring and general electrical applications.
Type Butt joint
Max Wire Size 4 - 6mm²
Insulation Insulated
Colour Yellow
Current (max.) 48A
Dimensions (Ø x L) 6.9 mm x 42 mm
Pin Diameter 6.9mm
Pin Length 42mm
Shrink Temperature 80 ... 130°C
Shrinkage 3:1
Temperature Range -55 - 125°C
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot