Quadrios 22C464 Butt Joint Heatshrink 4.0mm²-6.0mm² Insulated Yellow

MPN
22C464
Brand
Quadrios
EAN-13
4260732281542
Order Code
06-3286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Quadrios 22C464 Butt Joint is a crimp connector designed for creating secure electrical connections. It features insulation and heat shrink capabilities for wire sizes 4.0 mm² to 6.0 mm², ensuring durability and protection. Typically used in automotive or industrial wiring applications, it provides reliable connectivity and insulation.
Type Butt joint
Max Wire Size 4.0 - 6.0mm²
Insulation Insulated
Colour Yellow
Dimensions (Ø x L) 6.0 mm x 40 mm
Pin Diameter 6.0mm
Pin Length 40mm
Shrinkage 2:1
Temperature Range Melt-temperature solder: 160 °C Operating temperature range -55 - +125°C
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot