Quadrios 22C463 Butt Joint & Heatshrink Kit Insulated Blue Transparent

MPN
22C463
Brand
Quadrios
EAN-13
4260732281535
Order Code
06-3285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.78 £7.90
10+ £7.15
100+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Quadrios 22C463 is a blue insulated butt joint crimp connector suitable for cables sized 1.5 mm² to 2.5 mm². It features heatshrink capabilities, ensuring secure and insulated connections. Typical applications include electrical wiring tasks where dependable and insulated connectivity is essential.
Type Butt joint
Max Wire Size 1.5 - 2.5mm²
Insulation Insulated
Colour Blue
Dimensions (Ø x L) 4.5 mm x 40 mm
Pin Diameter 4.5mm
Pin Length 40mm
Shrinkage 2:1
Temperature Range Melt-temperature solder: 160 °C Operating temperature range -55 - +125°C
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot