Quadrios 22C462 Butt Joint Heatshrink 0.5-1.0mm² Insulated Red Set

MPN
22C462
Brand
Quadrios
EAN-13
4260732281528
Order Code
06-3284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £8.81 £7.90
10+ £7.15
100+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Quadrios 22C462 is an insulated butt joint crimp connector designed for efficient wiring connections. It supports wire sizes of 0.5 mm² to 1.0 mm² and features heat shrink capabilities for enhanced durability and protection. Typically used in electrical installations, it ensures secure and reliable joins in automotive or household applications.
Type Butt joint
Max Wire Size 0.5 - 1.0mm²
Insulation Insulated
Colour Red
Dimensions (Ø x L) 2.7 mm x 40 mm
Pin Diameter 2.7mm
Pin Length 40mm
Shrinkage 2:1
Temperature Range Melt-temperature solder: 160 °C Operating temperature range -55 - +125°C
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot