Quadrios 22C461 Butt Joint Set Insulated Transparent Soldering Ring

MPN
22C461
Brand
Quadrios
EAN-13
4260732281511
Order Code
06-3283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Quadrios 22C461 Butt joint is an insulated crimp connector designed for wire sizes 0.25 mm² to 0.34 mm². It features a heatshrink for added protection and durability. Typical applications include joining electrical wires securely in automotive and household installations.
Type Butt joint
Max Wire Size 0.25 - 0.34mm²
Insulation Insulated
Colour White
Dimensions (Ø x L) 1.7 mm x 26 mm
Pin Diameter 1.7mm
Pin Length 26mm
Shrinkage 2:1
Temperature Range Melt-temperature solder: 160 °C Operating temperature range -55 - +125°C
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot