Quadrios 22C460 Ring Terminal 6.0mm² 10.5mm Hole Ø Partially Insulated

MPN
22C460
Brand
Quadrios
EAN-13
4260732281207
Order Code
06-3282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £21.61 £18.37
10+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 22C460 Ring Terminal is a partially insulated, solder-free connector with a cross-section capacity of 6.0 mm² and a hole diameter of 10.5 mm, ideal for secure electrical connections. Its yellow insulation aids identification and protection, making it suitable for automotive and car crimp applications. This product is manufactured by Quadrios and is often used in environments requiring reliable crimp connections without the need for additional soldering.
Colour Yellow
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4.0 - 6.0mm²
Hole Ø 10.5mm
max. cross section 6.0mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4.0mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot