Quadrios 22C459 Ring Terminal Set 6.0mm² 8.5mm Hole Yellow Insulated

MPN
22C459
Brand
Quadrios
EAN-13
4260732281191
Order Code
06-3281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 22C459 ring terminal is a partially insulated, yellow crimp connector with a cross-section capacity of up to 6.0 mm² and an 8.5 mm hole diameter. Ideal for automotive applications, this solder-free connector ensures secure electrical connections. It is commonly used in cars and other vehicles due to its reliable performance.
Colour Yellow
Insulated Partially insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4.0 - 6.0mm²
Hole Ø 8.5mm
max. cross section 6.0mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4.0mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot