Quadrios 22C458 Ring Terminal 6.0mm² 6.5mm Hole Ø Yellow Partially Insulated

MPN
22C458
Brand
Quadrios
EAN-13
4260732281184
Order Code
06-3280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.05 £14.49
10+ £13.29
100+ £12.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Quadrios 22C458 is a partially insulated ring terminal that supports a cross-section of up to 6.0 mm² with a hole diameter of 6.5 mm, coloured yellow for easy identification. As a solder-free crimp connector, it is typically used in automotive or car applications where reliable electrical connections are required. This versatile ring terminal is ideal for securely connecting wires to mounting studs or posts, ensuring dependable performance in various electrical systems.
Colour Yellow
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4.0 - 6.0mm²
Hole Ø 6.5mm
max. cross section 6.0mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4.0mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot