Quadrios 22C457 Ring Terminal 6.0mm² Hole Ø 5.3mm Yellow Part Insulated

MPN
22C457
Brand
Quadrios
EAN-13
4260732281177
Order Code
06-3279
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.91 £12.93
10+ £11.86
100+ £11.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 22C457 is a partially insulated, yellow ring terminal with a hole diameter of 5.3 mm and a cross-section capacity of up to 6.0 mm². It serves as an effective solder-free connector, designed for robust and secure electrical connections in automotive and vehicle applications. This crimp connector is ideal for use in car wiring systems, ensuring reliable and efficient performance.
Colour Yellow
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4.0 - 6.0mm²
Hole Ø 5.3mm
max. cross section 6.0mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4.0mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot