Quadrios 22C456 Ring Terminal Set 6.0mm² 4.3mm Hole Yellow Insulated

Image Representative of Range

Quadrios 22C456 Ring Terminal Set 6.0mm² 4.3mm Hole Yellow Insulated

MPN
22C456
Brand
Quadrios
EAN-13
4260732281160
Order Code
06-3278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Quadrios 22C456 ring terminal is a partially insulated, solder-free connector with a maximum cross-section of 6.0 mm² and a hole diameter of 4.3 mm. Featuring a durable yellow insulation, this crimp connector is ideal for automotive and car applications. Its reliable design makes it a popular choice for various electrical connections and installations.
Colour Yellow
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Copper silver plated
Cross-section range 4.0 - 6.0mm²
Hole Ø 4.3mm
max. cross section 6.0mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4.0mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot