Quadrios 22C455 Ring Terminal 4.0mm² 10.5mm Black Partially Insulated

MPN
22C455
Brand
Quadrios
EAN-13
4260732281153
Order Code
06-3277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £21.69 £18.44
10+ £16.91
100+ £16.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 22C455 ring terminal features a cross section capacity of 4.0 mm² and a hole diameter of 10.5 mm, making it suitable for various electrical connections. It is partially insulated and comes in a black colour for added safety and durability. Typically used in automotive applications, this solder-free crimp connector set ensures secure and efficient connections.
Colour Black
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 4mm²
Contact Material Copper silver plated
Cross-section range 2.5 - 4.0mm²
Hole Ø 10.5mm
max. cross section 4.0mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot