Quadrios 22C454 Ring Terminal 4.0 mm² Ø8.5mm Black Partially Insulated

MPN
22C454
Brand
Quadrios
EAN-13
4260732281146
Order Code
06-3276
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Quadrios 22C454 ring terminal is a partially insulated, black automotive crimp terminal. It features a cross-section capacity of 4.0 mm² and an 8.5 mm hole diameter, ideal for connecting wires securely without the need for soldering. This type of crimp connector is commonly used in automotive and general electrical applications.
Colour Black
Insulated Partially insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 4mm²
Contact Material Copper silver plated
Cross-section range 2.5 - 4.0mm²
Hole Ø 8.5mm
max. cross section 4.0mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot