Quadrios 22C453 Ring Terminal Set 4.0 mm² Ø6.5mm Partially Insulated

MPN
22C453
Brand
Quadrios
EAN-13
4260732281139
Order Code
06-3275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.83 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Quadrios 22C453 ring terminal is a partially insulated, black crimp connector designed for a cross-section of up to 4.0 mm² with a 6.5 mm hole diameter. It is ideal for automotive applications, offering a secure, solder-free connection. This versatile connector is typically used in automotive and car electrical systems.
Colour Black
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 4mm²
Contact Material Copper silver plated
Cross-section range 2.5 - 4.0mm²
Hole Ø 6.5mm
max. cross section 4.0mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot