Quadrios 22C452 Ring Terminal 4.0mm² 5.3mm Hole Black Partially Insulated

MPN
22C452
Brand
Quadrios
EAN-13
4260732281122
Order Code
06-3274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.58 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Quadrios 22C452 ring terminal is a partially insulated crimp connector with a cross-section capacity of up to 4.0 mm² and a hole diameter of 5.3 mm. This black automotive crimp terminal offers solder-free connectivity, making it ideal for car electrical systems. It is a versatile solution, suitable for various M4, M6, and M8 ring terminal applications.
Colour Black
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 4mm²
Contact Material Copper silver plated
Cross-section range 2.5 - 4.0mm²
Hole Ø 5.3mm
max. cross section 4.0mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot