Quadrios 22C451 Ring Terminal 4.0 mm² 4.3 mm Hole Partially Insulated

MPN
22C451
Brand
Quadrios
EAN-13
4260732281115
Order Code
06-3273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.58 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 22C451 ring terminal features a 4.0 mm² cross section and a 4.3 mm hole diameter, partially insulated in black. It is a solder-free connector ideal for use in automotive and car crimp terminal applications. This set includes durable crimp connectors suitable for M4, M6, and M8 ring terminal connections.
Colour Black
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 4mm²
Contact Material Copper silver plated
Cross-section range 2.5 - 4.0mm²
Hole Ø 4.3mm
max. cross section 4.0mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot