Quadrios 22C450 Ring Terminal 2.5mm² 10.5mm Hole Partially Insulated Blue

MPN
22C450
Brand
Quadrios
EAN-13
4260732281108
Order Code
06-3272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Quadrios manufactures the 22C450 ring terminal, which features a cross-section of up to 2.5 mm² and a hole diameter of 10.5 mm. This partially insulated blue crimp connector is ideal for automotive and car applications due to its solder-free nature. It is commonly used as an automotive crimp terminal in electrical circuits.
Colour Blue
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 10.5mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot