Quadrios 22C449 Ring Terminal Set 2.5 mm² Ø8.5mm Hole Blue Insulated

MPN
22C449
Brand
Quadrios
EAN-13
4260732281092
Order Code
06-3271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.58 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Quadrios 22C449 ring terminal is a partially insulated, solder-free connector with a cross-section capacity of up to 2.5 mm² and an 8.5 mm hole diameter, designed for secure electrical connections. This blue automotive crimp terminal is ideal for use in various car applications where reliable connectivity is essential. Manufactured by Quadrios, these ring terminals are suitable for connecting wires in automotive and industrial settings.
Colour Blue
Insulated Partially insulated
Stud Size 8.5mm
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 8.5mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot