Quadrios 22C448 Ring Terminal Set 2.5mm² 6.5mm Ø Partially Insulated Blue

MPN
22C448
Brand
Quadrios
EAN-13
4260732281085
Order Code
06-3270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Quadrios 22C448 Ring Terminal is a partially insulated, solder-free connector with a cross-section capacity of up to 2.5 mm² and a hole diameter of 6.5 mm, perfect for secure electrical connections. Its blue insulation indicates suitability for standard automotive applications, making it a reliable choice for car crimp terminals. This set is particularly useful for m6 ring terminal and other similar applications requiring robust, reliable crimping.
Colour Blue
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 6.5mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot