Quadrios 22C447 Ring Terminal 2.5mm² 5.3mm Hole Part Insulated Blue Set

MPN
22C447
Brand
Quadrios
EAN-13
4260732281078
Order Code
06-3269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Quadrios 22C447 ring terminal is a partially insulated, blue crimp connector with a maximum cross-section of 2.5 mm² and a hole diameter of 5.3 mm. It's suitable for automotive and car crimp terminal applications, providing a solder-free, secure connection. This versatile component is ideal for use in electrical systems with m4, m6, or m8 ring terminals.
Colour Blue
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 5.3mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot