Quadrios 22C446 Ring Terminal Blue 2.5mm² Dia. 4.3mm 1 Set

MPN
22C446
Brand
Quadrios
EAN-13
4260732281061
Order Code
06-3268
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.54 £6.10
10+ £5.61
100+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 22C446 ring terminal set features a cross-section of 2.5 mm² and a hole diameter of 4.3 mm, with partial insulation in blue. These solder-free connectors are commonly used in automotive and car crimp terminal applications. Ideal for electrical systems, they ensure secure connections without soldering.
Colour Blue
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 4.3mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot