Quadrios 22C445 Ring Terminal 1.5mm² 10.5mm Red Partly Insulated Set

MPN
22C445
Brand
Quadrios
EAN-13
4260732281054
Order Code
06-3267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.73 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 22C445 is a partially insulated ring terminal with a cross section of 1.5 mm² and a hole diameter of 10.5 mm. It is a solder-free connector, ideal for automotive or car crimp terminal applications. This ring terminal provides a reliable connection for electrical wiring solutions.
Colour Red
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 10.5mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M10
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot