Quadrios 22C444 Ring Terminal Set 1.5mm² 8.5mm Hole Red Insulated

MPN
22C444
Brand
Quadrios
EAN-13
4260732281047
Order Code
06-3266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.43 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Quadrios 22C444 Ring Terminal features a cross section of 1.5 mm² and an 8.5 mm hole diameter, designed for efficient automotive and car electrical applications. This partially insulated, red crimp connector ensures easy, solder-free installation in electrical circuits. Ideal for use as an automotive crimp terminal, it is perfect for secure connections in vehicles.
Colour Red
Insulated Partially insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 8.5mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M8
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot