Quadrios 22C443 Ring Terminal Max 1.5mm² Hole Ø6.5mm Red 1 Set

MPN
22C443
Brand
Quadrios
EAN-13
4260732281030
Order Code
06-3265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £9.31 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Quadrios 22C443 Ring Terminal is a partially insulated, solder-free connector with a cross-section capacity of 1.5 mm² and a hole diameter of 6.5 mm. This red automotive crimp terminal is ideal for secure electrical connections in car wiring applications. Manufactured by Quadrios, it is commonly used in automotive systems where reliable electrical terminations are required.
Colour Red
Insulated Partially insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 6.5mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M6
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot