Quadrios 22C442 Ring Terminal Red 1.5mm² 5.3mm Hole Insulated Set

MPN
22C442
Brand
Quadrios
EAN-13
4260732281023
Order Code
06-3264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.17 £5.74
10+ £5.28
100+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Quadrios 22C442 ring terminal is a partially insulated, solder-free connector with a cross section of up to 1.5 mm² and a hole diameter of 5.3 mm. It features a red insulation suitable for automotive and car applications, providing reliable crimp connectivity without the need for soldering. As part of a set, this ring terminal is ideal for use with M4, M6, and M8 ring terminal connections.
Colour Red
Insulated Partially insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 5.3mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot