Quadrios 22C441 Ring Terminal 1.5mm² Hole 4.3mm Red Set

MPN
22C441
Brand
Quadrios
EAN-13
4260732281016
Order Code
06-3263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Quadrios 22C441 ring terminal is a partially insulated, solder-free connector with a cross section of 1.5 mm² and a hole diameter of 4.3 mm, ideal for secure electrical connections. Its red colour coding aids in the identification and organisation of wiring systems. Common applications include use as an automotive crimp terminal or in other electric and automotive projects requiring reliable and durable connections.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 4.3mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4
Voltage (max.) 600V

Reviews

Be the first to submit a review

Trustpilot