Quadrios 22C440 Twin Ferrule 10mm² Red Set for Optimum Crimp Connections

MPN
22C440
Brand
Quadrios
EAN-13
4260732281009
Order Code
06-3262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 22C440 Twin ferrule is partially insulated and designed for 10 mm² applications. Its durable construction ensures reliable electrical connections in various industrial settings. Typical applications include use in crimping processes to secure wire ends efficiently.
Insulation Partially insulated
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 10mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 10mm²
Maximum Wire Size AWG 2
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot