Quadrios 22C439 Twin Ferrule 6 mm² Partially Insulated Yellow Set

MPN
22C439
Brand
Quadrios
EAN-13
4260732280996
Order Code
06-3261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.35 £5.03
10+ £4.62
100+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Quadrios 22C439 is a twin ferrule set designed for 6 mm² conductors. It features partial insulation in a yellow colour, enhancing safety and connection reliability. Typically used in electrical applications, this product ensures secure and efficient wire terminations.
Insulation Partially insulated
Colour Yellow
Pin Length Not Specifiedmm
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 6mm²
Maximum Wire Size AWG 2
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot