Quadrios 22C438 Twin Ferrule 4 mm² Partially Insulated Grey 1 Set

MPN
22C438
Brand
Quadrios
EAN-13
4260732280989
Order Code
06-3260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Quadrios 22C438 is a twin ferrule designed for 4 mm² conductors and is partially insulated for secure and reliable electrical connections. Its grey insulation provides easy identification while ensuring safety in wiring applications. This ferrule set is typically used in industrial and residential electrical installations to enhance wire termination.
Insulation Partially insulated
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 4mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 4mm²
Maximum Wire Size AWG 2
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot