Quadrios 22C437 Twin Ferrule Wire End Sleeves Blue 2.5 mm² Insulated Set

MPN
22C437
Brand
Quadrios
EAN-13
4260732280972
Order Code
06-3259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Quadrios 22C437 Twin ferrule is a partially insulated crimp accessory designed for 2.5 mm² wire connections. Its blue insulation provides clarity and easy circuit identification. This ferrule is commonly used in electrical wiring to ensure secure connections, preventing fraying and improving current flow.
Insulation Partially insulated
Colour Blue
Pin Length Not Specifiedmm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 2.5mm²
Maximum Wire Size AWG 2
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot