Quadrios 22C435 Twin Ferrule 1mm² Set Partially Insulated Red

MPN
22C435
Brand
Quadrios
EAN-13
4260732280958
Order Code
06-3257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
100+ £1.55
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Quadrios 22C435 Twin ferrule is a partially insulated crimp used for securing 1 mm² electrical wires. This red ferrule is ideal for ensuring secure connections in various electrical applications. Commonly used in control panels, it provides reliable wire management and organisation.
Insulation Partially insulated
Colour Red
Pin Length Not Specifiedmm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 1mm²
Maximum Wire Size AWG 2
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot