Quadrios 22C434 Twin Ferrule End Sleeves 0.75 mm² Grey 1 Set

MPN
22C434
Brand
Quadrios
EAN-13
4260732280941
Order Code
06-3256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Manufactured by Quadrios, the 22C434 Twin ferrule is partially insulated and designed for 0.75 mm² wires. This grey ferrule set is ideal for creating secure electrical connections, enhancing safety and reliability in wiring applications. Typically used in electrical or electronic installations, it aids in ensuring efficient and stable connections.
Insulation Partially insulated
Colour Grey
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 0.75mm²
Maximum Wire Size AWG 2
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot