Quadrios 22C433 Wire End Sleeves Twin Ferrule 0.5 mm² Insulated White

MPN
22C433
Brand
Quadrios
EAN-13
4260732280934
Order Code
06-3255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Quadrios 22C433 Twin ferrule 1 Set features a partially insulated ferrule with a 0.5 mm² capacity. Manufactured by Quadrios, it is designed for secure and reliable crimping applications. Typically used in electrical installations, it ensures efficient cable termination.
Insulation Partially insulated
Colour White
Pin Length Not Specifiedmm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material Copper
Country colour code DIN
Cross-section range 0.5mm²
Maximum Wire Size AWG 2
Temperature Range +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot