Quadrios 22C424 Crimp Connector Set 0.5-2.5 mm² Red/Blue/Yellow 1 Set

MPN
22C424
Brand
Quadrios
EAN-13
4260732280842
Order Code
06-3246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £20.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Quadrios 22C424 Crimp Connector Set includes crimp connectors suitable for wire sizes ranging from 0.5 mm² to 2.5 mm². This set features red, blue, and yellow connectors ideal for secure electrical connections. It is typically used for wiring projects in automotive, domestic, and industrial applications.
Type Crimp connector set
Colour Red, Blue, Yellow
Contact Material Copper silver plated
Insulation Material PVC
kit Content Count 500
max. cross section 2.5mm²
Min. cross section 0.5mm²

Reviews

Be the first to submit a review

Trustpilot